G01552471
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G01552471
EL2 Series Tactile Switch

G01552470

DigiKey Part Number
108-G01552470TR-ND - Tape & Reel (TR)
108-G01552470CT-ND - Cut Tape (CT)
108-G01552470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G01552470
Description
EL2 Tactile Switch
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 798
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,49000 Kč7,49 Kč
106,49100 Kč64,91 Kč
256,06720 Kč151,68 Kč
1005,43240 Kč543,24 Kč
2505,03256 Kč1 258,14 Kč
5004,74960 Kč2 374,80 Kč
1 0004,48536 Kč4 485,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,45613 Kč8 912,26 Kč
4 0004,26523 Kč17 060,92 Kč
6 0004,15704 Kč24 942,24 Kč
10 0004,02434 Kč40 243,40 Kč
14 0003,93910 Kč55 147,40 Kč
20 0003,85057 Kč77 011,40 Kč
50 0003,63175 Kč181 587,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,49000 Kč
Unit Price with VAT:9,06290 Kč