
G01195333 | |
|---|---|
DigiKey Part Number | 108-G01195333-ND |
Manufacturer | |
Manufacturer Product Number | G01195333 |
Description | SWITCH ROCKER SPDT 16A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | G01195333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Convex (Reverse V) - Illuminated | |
Color - Actuator/Cap | Green | |
Actuator Marking | ON OFF, Vertical | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.40mm x 13.00mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,36000 Kč | 107,36 Kč |
| 10 | 92,68300 Kč | 926,83 Kč |
| 25 | 87,39960 Kč | 2 184,99 Kč |
| 50 | 83,59800 Kč | 4 179,90 Kč |
| 100 | 79,96050 Kč | 7 996,05 Kč |
| 320 | 74,19534 Kč | 23 742,51 Kč |
| 640 | 70,95100 Kč | 45 408,64 Kč |
| 1 280 | 67,84316 Kč | 86 839,24 Kč |
| Unit Price without VAT: | 107,36000 Kč |
|---|---|
| Unit Price with VAT: | 129,90560 Kč |




