
G01111477 | |
|---|---|
DigiKey Part Number | 108-G01111477-ND |
Manufacturer | |
Manufacturer Product Number | G01111477 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G01111477 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 65gf | |
Release Force | 12gf | |
Operating Position | 0.335" (8.5mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | - | |
Overtravel | 0.010" (0.25mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,88000 Kč | 113,88 Kč |
| 10 | 94,30400 Kč | 943,04 Kč |
| 25 | 87,48400 Kč | 2 187,10 Kč |
| 50 | 82,64660 Kč | 4 132,33 Kč |
| 100 | 78,08080 Kč | 7 808,08 Kč |
| 250 | 72,42380 Kč | 18 105,95 Kč |
| 500 | 68,41544 Kč | 34 207,72 Kč |
| 1 000 | 64,62603 Kč | 64 626,03 Kč |
| Unit Price without VAT: | 113,88000 Kč |
|---|---|
| Unit Price with VAT: | 137,79480 Kč |

