Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G01111474

DigiKey Part Number
108-G01111474-ND
Manufacturer
Manufacturer Product Number
G01111474
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
G01111474 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Box
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
48gf
Release Force
7.000gf
Operating Position
0.358" (9.1mm)
Pretravel
0.138" (3.5mm)
Differential Travel
-
Overtravel
0.026" (0.7mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
143,15000 Kč43,15 Kč
1035,74300 Kč357,43 Kč
2533,14960 Kč828,74 Kč
5031,31400 Kč1 565,70 Kč
10029,58370 Kč2 958,37 Kč
30027,03523 Kč8 110,57 Kč
60025,53997 Kč15 323,98 Kč
1 20024,12646 Kč28 951,75 Kč
5 10022,62875 Kč115 406,62 Kč
Manufacturers Standard Package
Unit Price without VAT:43,15000 Kč
Unit Price with VAT:52,21150 Kč