Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G01111473

DigiKey Part Number
108-G01111473-ND
Manufacturer
Manufacturer Product Number
G01111473
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
G01111473 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Box
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Lever, Leaf
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
56gf
Release Force
8.000gf
Operating Position
0.280" (7.1mm)
Pretravel
0.134" (3.4mm)
Differential Travel
-
Overtravel
0.024" (0.6mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
170,31000 Kč70,31 Kč
1058,24500 Kč582,45 Kč
2554,02280 Kč1 350,57 Kč
5051,03360 Kč2 551,68 Kč
10048,21290 Kč4 821,29 Kč
30044,05767 Kč13 217,30 Kč
60041,62042 Kč24 972,25 Kč
1 20039,31561 Kč47 178,73 Kč
5 10038,20575 Kč194 849,33 Kč
Manufacturers Standard Package
Unit Price without VAT:70,31000 Kč
Unit Price with VAT:85,07510 Kč