
G01111472 | |
|---|---|
DigiKey Part Number | 108-G01111472-ND |
Manufacturer | |
Manufacturer Product Number | G01111472 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G01111472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 170gf | |
Release Force | 35gf | |
Operating Position | 0.232" (5.9mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | - | |
Overtravel | 0.008" (0.2mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,57000 Kč | 71,57 Kč |
| 10 | 59,27700 Kč | 592,77 Kč |
| 25 | 54,99120 Kč | 1 374,78 Kč |
| 50 | 51,95140 Kč | 2 597,57 Kč |
| 100 | 49,08020 Kč | 4 908,02 Kč |
| 300 | 44,84983 Kč | 13 454,95 Kč |
| 600 | 42,36803 Kč | 25 420,82 Kč |
| 1 200 | 40,02202 Kč | 48 026,42 Kč |
| 5 100 | 38,94250 Kč | 198 606,75 Kč |
| Unit Price without VAT: | 71,57000 Kč |
|---|---|
| Unit Price with VAT: | 86,59970 Kč |

