
G01111471 | |
|---|---|
DigiKey Part Number | 108-G01111471-ND |
Manufacturer | |
Manufacturer Product Number | G01111471 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G01111471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 170gf | |
Release Force | 35gf | |
Operating Position | 0.232" (5.9mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | - | |
Overtravel | 0.008" (0.2mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,68000 Kč | 41,68 Kč |
| 10 | 34,56400 Kč | 345,64 Kč |
| 25 | 32,07160 Kč | 801,79 Kč |
| 50 | 30,29520 Kč | 1 514,76 Kč |
| 100 | 28,62170 Kč | 2 862,17 Kč |
| 300 | 26,15463 Kč | 7 846,39 Kč |
| 600 | 24,70813 Kč | 14 824,88 Kč |
| 1 200 | 23,34077 Kč | 28 008,92 Kč |
| 5 100 | 21,83937 Kč | 111 380,79 Kč |
| Unit Price without VAT: | 41,68000 Kč |
|---|---|
| Unit Price with VAT: | 50,43280 Kč |

