Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G01111469

DigiKey Part Number
108-G01111469-ND
Manufacturer
Manufacturer Product Number
G01111469
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G01111469 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Box
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
170gf
Release Force
35gf
Operating Position
0.232" (5.9mm)
Pretravel
0.020" (0.5mm)
Differential Travel
-
Overtravel
0.008" (0.2mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
140,42000 Kč40,42 Kč
1033,40600 Kč334,06 Kč
2530,98560 Kč774,64 Kč
5029,27220 Kč1 463,61 Kč
10027,65550 Kč2 765,55 Kč
30025,27193 Kč7 581,58 Kč
60023,87457 Kč14 324,74 Kč
1 20022,55333 Kč27 064,00 Kč
5 10021,05000 Kč107 355,00 Kč
Manufacturers Standard Package
Unit Price without VAT:40,42000 Kč
Unit Price with VAT:48,90820 Kč