


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 220gf | |
Release Force | 38gf | |
Operating Position | 0.450" (11.4mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.045" (1.1mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,94000 Kč | 42,94 Kč |
| 10 | 35,51100 Kč | 355,11 Kč |
| 25 | 32,93080 Kč | 823,27 Kč |
| 50 | 31,11200 Kč | 1 555,60 Kč |
| 100 | 29,39210 Kč | 2 939,21 Kč |
| 280 | 27,01168 Kč | 7 563,27 Kč |
| 560 | 25,51786 Kč | 14 290,00 Kč |
| 1 120 | 24,10563 Kč | 26 998,31 Kč |
| 5 040 | 22,47088 Kč | 113 253,24 Kč |
| Unit Price without VAT: | 42,94000 Kč |
|---|---|
| Unit Price with VAT: | 51,95740 Kč |

