Pushbutton Switch SPST-NO Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Through Hole, Right Angle

FP11SPA1B1TP02

DigiKey Part Number
CKN10298-ND
Manufacturer
Manufacturer Product Number
FP11SPA1B1TP02
Description
SWITCH PUSH SPST-NO 0.4VA 28V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FP11SPA1B1TP02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 80°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 739
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1198,22000 Kč198,22 Kč
10171,11300 Kč1 711,13 Kč
25161,34880 Kč4 033,72 Kč
50154,32700 Kč7 716,35 Kč
100147,59700 Kč14 759,70 Kč
250139,13192 Kč34 782,98 Kč
500133,03954 Kč66 519,77 Kč
1 000127,20357 Kč127 203,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:198,22000 Kč
Unit Price with VAT:239,84620 Kč