Round Pushbutton Switch Cap Yellow Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Yellow Snap Fit

F08010106

DigiKey Part Number
F08010106-ND
Manufacturer
Manufacturer Product Number
F08010106
Description
SWITCH CAP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Yellow Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Yellow
Illumination
Non-Illuminated
For Use With/Related Products
F Series
Mounting Type
Snap Fit
Size
9.94mm Dia x 11.07mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,11000 Kč78,11 Kč
1070,67900 Kč706,79 Kč
2567,94120 Kč1 698,53 Kč
5065,94220 Kč3 297,11 Kč
10064,00190 Kč6 400,19 Kč
25061,52416 Kč15 381,04 Kč
50059,71412 Kč29 857,06 Kč
1 00057,95574 Kč57 955,74 Kč
Manufacturers Standard Package
Unit Price without VAT:78,11000 Kč
Unit Price with VAT:94,51310 Kč