



ET07LD1V31QE | |
|---|---|
DigiKey Part Number | CKN10018-ND |
Manufacturer | |
Manufacturer Product Number | ET07LD1V31QE |
Description | SWITCH TOGGLE SPDT 2A 120V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ET07LD1V31QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 8.13mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 2A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,36000 Kč | 257,36 Kč |
| 10 | 222,09000 Kč | 2 220,90 Kč |
| 25 | 209,41440 Kč | 5 235,36 Kč |
| 80 | 194,32638 Kč | 15 546,11 Kč |
| 160 | 185,83556 Kč | 29 733,69 Kč |
| Unit Price without VAT: | 257,36000 Kč |
|---|---|
| Unit Price with VAT: | 311,40560 Kč |

