ET05SD1CBE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ET05SD1CBE
ET05SD1CBE
ET05SD1CBE

ET05SD1CBE

DigiKey Part Number
CKN1536-ND
Manufacturer
Manufacturer Product Number
ET05SD1CBE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ET05SD1CBE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
10.16mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1234,71000 Kč234,71 Kč
10202,64800 Kč2 026,48 Kč
25191,09200 Kč4 777,30 Kč
50182,76880 Kč9 138,44 Kč
200167,15490 Kč33 430,98 Kč
400159,83633 Kč63 934,53 Kč
600155,69808 Kč93 418,85 Kč
1 000150,63022 Kč150 630,22 Kč
Manufacturers Standard Package
Unit Price without VAT:234,71000 Kč
Unit Price with VAT:283,99910 Kč