



ET03SD1CBE | |
|---|---|
DigiKey Part Number | CKN1080-ND |
Manufacturer | |
Manufacturer Product Number | ET03SD1CBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ET03SD1CBE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.16mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,16000 Kč | 243,16 Kč |
| 10 | 209,83300 Kč | 2 098,33 Kč |
| 25 | 197,85160 Kč | 4 946,29 Kč |
| 50 | 189,23820 Kč | 9 461,91 Kč |
| 200 | 173,07075 Kč | 34 614,15 Kč |
| 400 | 165,49153 Kč | 66 196,61 Kč |
| 600 | 161,20655 Kč | 96 723,93 Kč |
| 1 000 | 155,95866 Kč | 155 958,66 Kč |
| Unit Price without VAT: | 243,16000 Kč |
|---|---|
| Unit Price with VAT: | 294,22360 Kč |

