ET03MD1SA1BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ET03MD1SA1BE

ET03MD1SA1BE

DigiKey Part Number
CKN10215TR-ND - Tape & Reel (TR)
CKN10215CT-ND - Cut Tape (CT)
CKN10215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ET03MD1SA1BE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ET03MD1SA1BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
6.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1184,40000 Kč184,40 Kč
10159,13800 Kč1 591,38 Kč
25150,06960 Kč3 751,74 Kč
50143,54000 Kč7 177,00 Kč
100137,28180 Kč13 728,18 Kč
250129,41036 Kč32 352,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
500123,74580 Kč61 872,90 Kč
1 000118,31868 Kč118 318,68 Kč
1 500115,24959 Kč172 874,39 Kč
Manufacturers Standard Package
Unit Price without VAT:184,40000 Kč
Unit Price with VAT:223,12400 Kč