

ET01MD1V3QE | |
|---|---|
DigiKey Part Number | CKN11289-ND |
Manufacturer | |
Manufacturer Product Number | ET01MD1V3QE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ET01MD1V3QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,90000 Kč | 241,90 Kč |
| 10 | 208,76200 Kč | 2 087,62 Kč |
| 25 | 196,85200 Kč | 4 921,30 Kč |
| 80 | 182,66688 Kč | 14 613,35 Kč |
| 160 | 174,68894 Kč | 27 950,23 Kč |
| 320 | 167,04369 Kč | 53 453,98 Kč |
| 560 | 161,10679 Kč | 90 219,80 Kč |
| 1 040 | 154,77323 Kč | 160 964,16 Kč |
| Unit Price without VAT: | 241,90000 Kč |
|---|---|
| Unit Price with VAT: | 292,69900 Kč |

