Similar




Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 7.5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWDP3T2B4M2QE | E-Switch | 0 | 100AWDP3T2B4M2QE-ND | 73,35500 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 336,40900 Kč | 26 912,72 Kč |
| Unit Price without VAT: | 336,40900 Kč |
|---|---|
| Unit Price with VAT: | 407,05489 Kč |


