Similar
Similar
Similar


E201MD1AQE | |
|---|---|
DigiKey Part Number | CKN11840-ND |
Manufacturer | |
Manufacturer Product Number | E201MD1AQE |
Description | SWITCH TOGGLE DPDT 7.5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | E201MD1AQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 7.5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.62mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,42000 Kč | 345,42 Kč |
| 10 | 298,10900 Kč | 2 981,09 Kč |
| 25 | 281,08760 Kč | 7 027,19 Kč |
| 80 | 260,81350 Kč | 20 865,08 Kč |
| 160 | 249,40769 Kč | 39 905,23 Kč |
| 320 | 238,47888 Kč | 76 313,24 Kč |
| 560 | 229,99146 Kč | 128 795,22 Kč |
| Unit Price without VAT: | 345,42000 Kč |
|---|---|
| Unit Price with VAT: | 417,95820 Kč |



