



E105J1V3BE2 | |
|---|---|
DigiKey Part Number | CKN2073-ND |
Manufacturer | |
Manufacturer Product Number | E105J1V3BE2 |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E105J1V3BE2 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Features Sealed - Flux Protection |
Mounting Type Through Hole | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,50000 Kč | 372,50 Kč |
| 10 | 321,47900 Kč | 3 214,79 Kč |
| 40 | 294,08750 Kč | 11 763,50 Kč |
| 80 | 281,24725 Kč | 22 499,78 Kč |
| 120 | 273,98717 Kč | 32 878,46 Kč |
| 280 | 259,38904 Kč | 72 628,93 Kč |
| 520 | 249,19458 Kč | 129 581,18 Kč |
| Unit Price without VAT: | 372,50000 Kč |
|---|---|
| Unit Price with VAT: | 450,72500 Kč |


