



E101SD1AV2BE | |
|---|---|
DigiKey Part Number | CKN1517-ND |
Manufacturer | |
Manufacturer Product Number | E101SD1AV2BE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | E101SD1AV2BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 12.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,97000 Kč | 241,97 Kč |
| 10 | 208,89200 Kč | 2 088,92 Kč |
| 25 | 196,95800 Kč | 4 923,95 Kč |
| 80 | 182,77025 Kč | 14 621,62 Kč |
| 160 | 174,78600 Kč | 27 965,76 Kč |
| 320 | 167,13656 Kč | 53 483,70 Kč |
| 560 | 161,19448 Kč | 90 268,91 Kč |
| 1 040 | 154,85806 Kč | 161 052,38 Kč |
| Unit Price without VAT: | 241,97000 Kč |
|---|---|
| Unit Price with VAT: | 292,78370 Kč |

