Similar


E101MD9V9BE | |
|---|---|
DigiKey Part Number | CKN11338-ND |
Manufacturer | |
Manufacturer Product Number | E101MD9V9BE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E101MD9V9BE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34DWMSP12B4V2RT | Grayhill Inc. | 0 | 34DWMSP12B4V2RT-ND | 111,76880 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 228,03400 Kč | 18 242,72 Kč |
| Unit Price without VAT: | 228,03400 Kč |
|---|---|
| Unit Price with VAT: | 275,92114 Kč |


