



E101MD1V3BE | |
|---|---|
DigiKey Part Number | CKN1516-ND |
Manufacturer | |
Manufacturer Product Number | E101MD1V3BE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E101MD1V3BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.62mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,83000 Kč | 253,83 Kč |
| 10 | 219,15000 Kč | 2 191,50 Kč |
| 25 | 206,64520 Kč | 5 166,13 Kč |
| 40 | 200,50225 Kč | 8 020,09 Kč |
| 80 | 191,75588 Kč | 15 340,47 Kč |
| 240 | 178,64204 Kč | 42 874,09 Kč |
| 440 | 171,77764 Kč | 75 582,16 Kč |
| 960 | 163,31301 Kč | 156 780,49 Kč |
| Unit Price without VAT: | 253,83000 Kč |
|---|---|
| Unit Price with VAT: | 307,13430 Kč |

