Parametric Equivalent
Similar
Similar
Similar
Similar




E101J1V3BE2 | |
|---|---|
DigiKey Part Number | CKN2072-ND |
Manufacturer | |
Manufacturer Product Number | E101J1V3BE2 |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E101J1V3BE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Panel Cutout Dimensions | Rectangular - 17.96mm x 10.62mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,70000 Kč | 290,70 Kč |
| 10 | 250,85300 Kč | 2 508,53 Kč |
| 40 | 229,48700 Kč | 9 179,48 Kč |
| 80 | 219,47263 Kč | 17 557,81 Kč |
| 120 | 213,81008 Kč | 25 657,21 Kč |
| 280 | 202,42807 Kč | 56 679,86 Kč |
| 520 | 194,48013 Kč | 101 129,67 Kč |
| 1 000 | 186,40933 Kč | 186 409,33 Kč |
| Unit Price without VAT: | 290,70000 Kč |
|---|---|
| Unit Price with VAT: | 351,74700 Kč |





