Switch SPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Panel Mount, Snap-In
DS1F5BQ1
DS1F5BQ1

DS1F5BQ1

DigiKey Part Number
CKN10477-ND
Manufacturer
Manufacturer Product Number
DS1F5BQ1
Description
SWITCH SNAP ACT SPDT 100MA 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DS1F5BQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
425gf
Release Force
-
Operating Position
0.770" (19.5mm)
Pretravel
-
Differential Travel
-
Overtravel
0.398" (10.1mm)
Mechanical Life
-
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 042
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1064,14900 Kč641,49 Kč
2559,50840 Kč1 487,71 Kč
5056,22000 Kč2 811,00 Kč
10053,11230 Kč5 311,23 Kč
25049,26552 Kč12 316,38 Kč
50046,54038 Kč23 270,19 Kč
1 00043,96351 Kč43 963,51 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč