DS1D7BQ3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS1D7BQ3
DS1D7AQ3
DS1D7AQ3

DS1D7AQ3

DigiKey Part Number
CKN10580-ND
Manufacturer
Manufacturer Product Number
DS1D7AQ3
Description
SWITCH SNAP ACTION SPDT 16A 125V
Customer Reference
Detailed Description
Switch SPDT Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
425gf
Release Force
-
Operating Position
0.350" (8.9mm)
Pretravel
-
Differential Travel
-
Overtravel
0.125" (3.2mm)
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1180,40000 Kč180,40 Kč
10155,77000 Kč1 557,70 Kč
Unit Price without VAT:180,40000 Kč
Unit Price with VAT:218,28400 Kč