

DS1D6CQ3 | |
|---|---|
DigiKey Part Number | CKN10461-ND |
Manufacturer | |
Manufacturer Product Number | DS1D6CQ3 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DS1D6CQ3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Push-Pull Plunger | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | Pull On Lock | |
Operating Force | 385gf | |
Release Force | - | |
Operating Position | 0.660" (16.76mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.520" (13.2mm) | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,83000 Kč | 98,83 Kč |
| 10 | 81,83000 Kč | 818,30 Kč |
| 25 | 75,91680 Kč | 1 897,92 Kč |
| 50 | 71,71820 Kč | 3 585,91 Kč |
| 100 | 67,75470 Kč | 6 775,47 Kč |
| 250 | 62,84660 Kč | 15 711,65 Kč |
| 500 | 59,36908 Kč | 29 684,54 Kč |
| 1 000 | 56,08070 Kč | 56 080,70 Kč |
| Unit Price without VAT: | 98,83000 Kč |
|---|---|
| Unit Price with VAT: | 119,58430 Kč |


