DS1_1 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS1_1 series
DS1D6BQ1
DS1D6BQ1

DS1D6BQ1

DigiKey Part Number
CKN10466-ND
Manufacturer
Manufacturer Product Number
DS1D6BQ1
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DS1D6BQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
425gf
Release Force
-
Operating Position
0.770" (19.5mm)
Pretravel
-
Differential Travel
-
Overtravel
0.398" (10.1mm)
Mechanical Life
-
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,88000 Kč93,88 Kč
1077,65300 Kč776,53 Kč
2572,03320 Kč1 800,83 Kč
5068,05460 Kč3 402,73 Kč
10064,29300 Kč6 429,30 Kč
25059,63548 Kč14 908,87 Kč
50056,33570 Kč28 167,85 Kč
1 00053,21587 Kč53 215,87 Kč
Manufacturers Standard Package
Unit Price without VAT:93,88000 Kč
Unit Price with VAT:113,59480 Kč