SWITCH ROCKER SPST DM SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWITCH ROCKER SPST DM SERIES
CKN10641-ND
CKN10641-ND

DM54J72S205Q6

DigiKey Part Number
CKN10641-ND
Manufacturer
Manufacturer Product Number
DM54J72S205Q6
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DM54J72S205Q6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2.1 VDC
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
Positive Detent
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 65°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 923
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,61000 Kč176,61 Kč
10152,48600 Kč1 524,86 Kč
25143,78840 Kč3 594,71 Kč
50137,52800 Kč6 876,40 Kč
100131,53090 Kč13 153,09 Kč
250123,98704 Kč30 996,76 Kč
500118,55738 Kč59 278,69 Kč
1 000117,72213 Kč117 722,13 Kč
Manufacturers Standard Package
Unit Price without VAT:176,61000 Kč
Unit Price with VAT:213,69810 Kč