Rocker Switch DPST 3A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 3A (AC) 125 V Panel Mount, Snap-In
DM22J12S205PQ
DM22J12S205PQ

DM22J12S205PQ

DigiKey Part Number
CKN9949-ND
Manufacturer
Manufacturer Product Number
DM22J12S205PQ
Description
SWITCH ROCKER DPST 3A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 3A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DM22J12S205PQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
O -
Packaging
Bulk
Termination Style
Quick Connect - 0.110" (2.8mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 65°C
Circuit
Approval Agency
cULus
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201,58000 Kč201,58 Kč
10173,96800 Kč1 739,68 Kč
25164,05320 Kč4 101,33 Kč
50156,90960 Kč7 845,48 Kč
100150,06640 Kč15 006,64 Kč
250141,46016 Kč35 365,04 Kč
500135,26660 Kč67 633,30 Kč
1 000129,33172 Kč129 331,72 Kč
Manufacturers Standard Package
Unit Price without VAT:201,58000 Kč
Unit Price with VAT:243,91180 Kč