



DF62J12S2AHQA | |
|---|---|
DigiKey Part Number | CKN2062-ND |
Manufacturer | |
Manufacturer Product Number | DF62J12S2AHQA |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC), 6A (DC) 125 V Panel Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DF62J12S2AHQA Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Tube | Actuator Marking O I |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Snap-In, Right Angle | Panel Cutout Dimensions Rectangular - 26.14mm x 12.50mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,70000 Kč | 258,70 Kč |
| 16 | 216,63375 Kč | 3 466,14 Kč |
| 32 | 207,20438 Kč | 6 630,54 Kč |
| 64 | 198,17516 Kč | 12 683,21 Kč |
| 112 | 191,15866 Kč | 21 409,77 Kč |
| 256 | 181,22914 Kč | 46 394,66 Kč |
| 512 | 173,28600 Kč | 88 722,43 Kč |
| 1 008 | 165,84566 Kč | 167 172,43 Kč |
| Unit Price without VAT: | 258,70000 Kč |
|---|---|
| Unit Price with VAT: | 313,02700 Kč |












