

DF62J12P215QA | |
|---|---|
DigiKey Part Number | CKN10977-ND |
Manufacturer | |
Manufacturer Product Number | DF62J12P215QA |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC), 6A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DF62J12P215QA Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 27.31mm x 12.50mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,05000 Kč | 224,05 Kč |
| 10 | 193,45500 Kč | 1 934,55 Kč |
| 25 | 182,40560 Kč | 4 560,14 Kč |
| 50 | 174,46820 Kč | 8 723,41 Kč |
| 100 | 166,85640 Kč | 16 685,64 Kč |
| 250 | 157,28424 Kč | 39 321,06 Kč |
| 500 | 150,39440 Kč | 75 197,20 Kč |
| 1 000 | 143,79388 Kč | 143 793,88 Kč |
| Unit Price without VAT: | 224,05000 Kč |
|---|---|
| Unit Price with VAT: | 271,10050 Kč |


