DDS002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DDS002
DDS002
DDS002

DDS002

DigiKey Part Number
401-1735-ND
Manufacturer
Manufacturer Product Number
DDS002
Description
SWITCH SNAP SPST-NO 100MA 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DDS002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Overtravel Plunger
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
40gf
Release Force
-
Operating Position
0.197" (5.0mm)
Pretravel
-
Differential Travel
-
Overtravel
0.079" (2.0mm)
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,34000 Kč29,34 Kč
1024,19700 Kč241,97 Kč
2522,43720 Kč560,93 Kč
5021,19720 Kč1 059,86 Kč
10020,02370 Kč2 002,37 Kč
35018,06911 Kč6 324,19 Kč
70017,07013 Kč11 949,09 Kč
1 05016,51125 Kč17 336,81 Kč
5 25014,90229 Kč78 237,02 Kč
Manufacturers Standard Package
Unit Price without VAT:29,34000 Kč
Unit Price with VAT:35,50140 Kč