DDS001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DDS001
DDS001
DDS001

DDS001

DigiKey Part Number
401-1734-ND
Manufacturer
Manufacturer Product Number
DDS001
Description
SWITCH SNAP SPST-NO 100MA 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DDS001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Overtravel Plunger
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
40gf
Release Force
-
Operating Position
0.317" (8.05mm)
Pretravel
-
Differential Travel
-
Overtravel
0.079" (2.0mm)
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
123,12000 Kč23,12 Kč
1019,10100 Kč191,01 Kč
2517,70560 Kč442,64 Kč
5016,73060 Kč836,53 Kč
10015,80370 Kč1 580,37 Kč
35014,26080 Kč4 991,28 Kč
70013,47254 Kč9 430,78 Kč
1 05013,03145 Kč13 683,02 Kč
5 25011,56065 Kč60 693,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,12000 Kč
Unit Price with VAT:27,97520 Kč