Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
DA102J3RS215QF7
DA102J3RS215QF7

DA102J3RS215QF7

DigiKey Part Number
401-1293-ND
Manufacturer
Manufacturer Product Number
DA102J3RS215QF7
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DA102J3RS215QF7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Red
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
Neon, Red
Packaging
Tray
Illumination Voltage (Nominal)
125 VAC
Part Status
Active
Termination Style
Quick Connect - 0.187" (4.7mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.00mm
Circuit
Operating Temperature
-20°C ~ 85°C
Switch Function
Approval Agency
cULus
Current Rating (Amps)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Concave (Curved) - Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 436
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
174,87000 Kč74,87 Kč
1064,67300 Kč646,73 Kč
2560,99000 Kč1 524,75 Kč
5058,34540 Kč2 917,27 Kč
10055,80720 Kč5 580,72 Kč
25052,61676 Kč13 154,19 Kč
50050,32056 Kč25 160,28 Kč
1 00048,12052 Kč48 120,52 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,87000 Kč
Unit Price with VAT:90,59270 Kč