



DA102J3GS215QF7 | |
|---|---|
DigiKey Part Number | 401-1292-ND |
Manufacturer | |
Manufacturer Product Number | DA102J3GS215QF7 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DA102J3GS215QF7 Models |
Category | Color - Actuator/Cap Green |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Green |
Packaging Tray | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.40mm x 13.00mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 75,25700 Kč | 752,57 Kč |
| 25 | 70,98160 Kč | 1 774,54 Kč |
| 50 | 67,89500 Kč | 3 394,75 Kč |
| 100 | 64,94260 Kč | 6 494,26 Kč |
| 250 | 61,22848 Kč | 15 307,12 Kč |
| 500 | 58,55544 Kč | 29 277,72 Kč |
| 1 000 | 55,99390 Kč | 55 993,90 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |



