
D6RLBUF1 LFS | |
|---|---|
DigiKey Part Number | 108-D6RLBUF1LFS-ND |
Manufacturer | |
Manufacturer Product Number | D6RLBUF1 LFS |
Description | TOP ACTUATED KEYSWITCH ILLUMINAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D6RLBUF1 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 35 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 60°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 49,55500 Kč | 495,55 Kč |
| 25 | 46,74160 Kč | 1 168,54 Kč |
| 50 | 44,71740 Kč | 2 235,87 Kč |
| 100 | 42,77290 Kč | 4 277,29 Kč |
| 250 | 40,32960 Kč | 10 082,40 Kč |
| 500 | 38,57122 Kč | 19 285,61 Kč |
| 1 000 | 36,88614 Kč | 36 886,14 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |






