Rocker Switch SPST 4A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 4A (AC) 125 V Panel Mount, Snap-In
D102J12S217DQA
D102J12S217DQA

D102J12S217DQA

DigiKey Part Number
CKN1820-ND
Manufacturer
Manufacturer Product Number
D102J12S217DQA
Description
SWITCH ROCKER SPST 4A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 4A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
D102J12S217DQA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
ON OFF, Vertical
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-30°C ~ 65°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,73000 Kč70,73 Kč
1061,00300 Kč610,03 Kč
2557,52560 Kč1 438,14 Kč
8053,39338 Kč4 271,47 Kč
16051,06994 Kč8 171,19 Kč
32048,84325 Kč15 629,84 Kč
56047,11479 Kč26 384,28 Kč
1 04045,27065 Kč47 081,48 Kč
Manufacturers Standard Package
Unit Price without VAT:70,73000 Kč
Unit Price with VAT:85,58330 Kč