Rocker Switch SPST 4A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 4A (AC) 125 V Panel Mount, Snap-In
D102J12S215PQA
D102J12S215PQA

D102J12S215PQA

DigiKey Part Number
CKN1819-ND
Manufacturer
Manufacturer Product Number
D102J12S215PQA
Description
SWITCH ROCKER SPST 4A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 4A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
D102J12S215PQA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-30°C ~ 65°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 389
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,07000 Kč73,07 Kč
1063,12000 Kč631,20 Kč
2559,51680 Kč1 487,92 Kč
8055,24575 Kč4 419,66 Kč
16052,84013 Kč8 454,42 Kč
32050,53759 Kč16 172,03 Kč
56048,74836 Kč27 299,08 Kč
1 04046,84048 Kč48 714,10 Kč
Manufacturers Standard Package
Unit Price without VAT:73,07000 Kč
Unit Price with VAT:88,41470 Kč