

D102J12S215DQA | |
|---|---|
DigiKey Part Number | CKN9835-ND |
Manufacturer | |
Manufacturer Product Number | D102J12S215DQA |
Description | SWITCH ROCKER SPST 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 4A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D102J12S215DQA Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking ON OFF, Vertical |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 65°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 68,95700 Kč | 689,57 Kč |
| 25 | 65,04360 Kč | 1 626,09 Kč |
| 80 | 60,36925 Kč | 4 829,54 Kč |
| 160 | 57,74188 Kč | 9 238,70 Kč |
| 320 | 55,22409 Kč | 17 671,71 Kč |
| 560 | 53,26855 Kč | 29 830,39 Kč |
| 1 040 | 51,18303 Kč | 53 230,35 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |


