



D102J12S205QA | |
|---|---|
DigiKey Part Number | CKN9834-ND |
Manufacturer | |
Manufacturer Product Number | D102J12S205QA |
Description | SWITCH ROCKER SPST 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 4A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D102J12S205QA Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 65°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 109,29500 Kč | 1 092,95 Kč |
| 25 | 103,06640 Kč | 2 576,66 Kč |
| 50 | 98,58560 Kč | 4 929,28 Kč |
| 200 | 90,18115 Kč | 18 036,23 Kč |
| 400 | 86,24140 Kč | 34 496,56 Kč |
| 600 | 84,01335 Kč | 50 408,01 Kč |
| 1 000 | 81,28536 Kč | 81 285,36 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |


