



D101J12S205QA | |
|---|---|
DigiKey Part Number | CKN2053-ND |
Manufacturer | |
Manufacturer Product Number | D101J12S205QA |
Description | SWITCH ROCKER SPDT 4A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 4A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D101J12S205QA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,25000 Kč | 69,25 Kč |
| 10 | 59,71900 Kč | 597,19 Kč |
| 36 | 55,01639 Kč | 1 980,59 Kč |
| 72 | 52,62500 Kč | 3 789,00 Kč |
| 108 | 51,27426 Kč | 5 537,62 Kč |
| 252 | 48,55702 Kč | 12 236,37 Kč |
| 504 | 46,43863 Kč | 23 405,07 Kč |
| 1 008 | 44,40882 Kč | 44 764,09 Kč |
| Unit Price without VAT: | 69,25000 Kč |
|---|---|
| Unit Price with VAT: | 83,79250 Kč |


