



CRE16RRDM0S | |
|---|---|
DigiKey Part Number | 108-CRE16RRDM0S-ND |
Manufacturer | |
Manufacturer Product Number | CRE16RRDM0S |
Description | SWITCH ROTARY DIP HEX 0.15A 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | CRE16RRDM0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Brass | |
Contact Finish | Gold | |
Height Above Board | 0.268" (6.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,11000 Kč | 83,11 Kč |
| 10 | 69,59300 Kč | 695,93 Kč |
| 50 | 60,85700 Kč | 3 042,85 Kč |
| 100 | 57,47210 Kč | 5 747,21 Kč |
| 250 | 53,40980 Kč | 13 352,45 Kč |
| Unit Price without VAT: | 83,11000 Kč |
|---|---|
| Unit Price with VAT: | 100,56310 Kč |








