CRE10RRDM1SR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 40,94050 Kč
Datasheet
CRE04RRDM0SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRE10RRDM1SR

DigiKey Part Number
108-CRE10RRDM1SRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRE10RRDM1SR
Description
SW ROTARY DIP BCD 150MA 42VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 150mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
CRE10RRDM1SR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
150mA
Voltage Rating
42VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Brass
Contact Finish
Gold
Height Above Board
0.268" (6.80mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
Liquid Crystal Polymer (LCP)
Length
0.394" (10.00mm)
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20040,94050 Kč49 128,60 Kč
3 00038,89350 Kč116 680,50 Kč
Unit Price without VAT:40,94050 Kč
Unit Price with VAT:49,53801 Kč