CR102J3GS215QF7, CR102J3GS215QF8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CR102J3GS215QF7, CR102J3GS215QF8
CR102J3GS215QF8
CR102J3GS215QF8

CR102J3GS215QF8

DigiKey Part Number
401-1309-ND
Manufacturer
Manufacturer Product Number
CR102J3GS215QF8
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
CR102J3GS215QF8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Round - Illuminated
Color - Actuator/Cap
Green
Actuator Marking
No Marking
Illumination Type, Color
Neon, Green
Illumination Voltage (Nominal)
250 VAC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 20.20mm Dia
Operating Temperature
-20°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 806
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
168,24000 Kč68,24 Kč
1058,83900 Kč588,39 Kč
2555,49360 Kč1 387,34 Kč
5053,08860 Kč2 654,43 Kč
10050,77910 Kč5 077,91 Kč
30047,31910 Kč14 195,73 Kč
50045,78860 Kč22 894,30 Kč
1 00043,78706 Kč43 787,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,24000 Kč
Unit Price with VAT:82,57040 Kč