Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 0.4VA 20VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 0.4VA 20VAC/DC
CD16RM0CB
CD16RM0CB

CD16RM0CB

DigiKey Part Number
CKN6166-ND
Manufacturer
Manufacturer Product Number
CD16RM0CB
Description
SWITCH ROTARY DIP HEX 0.4VA 20V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 0.4VA 20VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
CD16RM0CB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
0.4VA
Voltage Rating
20VAC/DC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.168" (4.27mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Process Sealed
Operating Temperature
-25°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.315" (8.00mm)
Mechanical Life
20,000 Steps
Electrical Life
20,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 616
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1256,81000 Kč256,81 Kč
10212,81500 Kč2 128,15 Kč
60183,64150 Kč11 018,49 Kč
120173,98767 Kč20 878,52 Kč
300162,68480 Kč48 805,44 Kč
540156,29200 Kč84 397,68 Kč
1 020150,09618 Kč153 098,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:256,81000 Kč
Unit Price with VAT:310,74010 Kč