

Category | Color Black |
Manufacturer C&K | Illumination Non-Illuminated |
Series | For Use With/Related Products MDP Series |
Packaging Bulk | Mounting Type Slip On |
Part Status Active | Size 12.00mm L x 12.00mm W x 4.10mm H |
Switch Type Pushbutton | Base Product Number |
Shape Square, Concave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,99560 Kč | 224,89 Kč |
| 50 | 8,72680 Kč | 436,34 Kč |
| 100 | 8,47270 Kč | 847,27 Kč |
| 250 | 8,14472 Kč | 2 036,18 Kč |
| 500 | 7,90574 Kč | 3 952,87 Kč |
| 1 000 | 7,67330 Kč | 7 673,30 Kč |
| 5 000 | 7,15948 Kč | 35 797,40 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


