

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square, Concave | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MDP Series | |
Mounting Type | Slip On | |
Size | 12.00mm L x 12.00mm W x 4.10mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 25 | 8,22280 Kč | 205,57 Kč |
| 50 | 7,98760 Kč | 399,38 Kč |
| 100 | 7,75040 Kč | 775,04 Kč |
| 250 | 7,45176 Kč | 1 862,94 Kč |
| 500 | 7,23298 Kč | 3 616,49 Kč |
| 1 000 | 7,02026 Kč | 7 020,26 Kč |
| 5 000 | 6,55016 Kč | 32 750,80 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


