

Category | Color Red |
Manufacturer C&K | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products KSA and KSL Series |
Part Status Active | Mounting Type Slip On |
Switch Type Tactile | Size 9.50mm L x 5.60mm W x 4.00mm H |
Shape Oval |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 25 | 9,83560 Kč | 245,89 Kč |
| 50 | 9,54560 Kč | 477,28 Kč |
| 100 | 9,26430 Kč | 926,43 Kč |
| 250 | 8,90652 Kč | 2 226,63 Kč |
| 500 | 8,64446 Kč | 4 322,23 Kč |
| 1 000 | 8,39038 Kč | 8 390,38 Kč |
| 5 000 | 7,82856 Kč | 39 142,80 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


