Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Oval | |
Color | Gray, Dark | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KSA and KSL Series | |
Mounting Type | Slip On | |
Size | 9.50mm L x 5.60mm W x 4.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,22597 Kč | 8 225,97 Kč |
| Unit Price without VAT: | 8,22597 Kč |
|---|---|
| Unit Price with VAT: | 9,95342 Kč |


