



BPA02SB | |
---|---|
DigiKey Part Number | CKN6139-ND |
Manufacturer | |
Manufacturer Product Number | BPA02SB |
Description | SWITCH PIANO DIP SPST 0.1A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BPA02SB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.274" (6.95mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.276" (7.00mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,49000 Kč | 42,49 Kč |
10 | 35,91100 Kč | 359,11 Kč |
60 | 30,97067 Kč | 1 858,24 Kč |
120 | 29,23142 Kč | 3 507,77 Kč |
300 | 27,12343 Kč | 8 137,03 Kč |
540 | 25,89670 Kč | 13 984,22 Kč |
1 020 | 24,68172 Kč | 25 175,35 Kč |
2 520 | 23,15412 Kč | 58 348,38 Kč |
5 040 | 22,13659 Kč | 111 568,41 Kč |
Unit Price without VAT: | 42,49000 Kč |
---|---|
Unit Price with VAT: | 51,41290 Kč |